Tesa 60760 60760-00097-16 Green 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- RS Stock No.:
- 455-692
- Mfr. Part No.:
- 60760-00097-16
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP970.51
(exc. VAT)
PHP1,086.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 93 left, shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP970.51 |
*price indicative
- RS Stock No.:
- 455-692
- Mfr. Part No.:
- 60760-00097-16
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Floor Marking Tape | |
| Colour | Green | |
| Width | 50mm | |
| Length | 33m | |
| Thickness | 150μm | |
| Surface Type | Textured | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Per Pack | |
| Series | 60760 | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 60760-00097-16 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Floor Marking Tape | ||
Colour Green | ||
Width 50mm | ||
Length 33m | ||
Thickness 150μm | ||
Surface Type Textured | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Per Pack | ||
Series 60760 | ||
Standards/Approvals RoHS Compliant | ||
Model Number 60760-00097-16 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Floor Marking Tape is a robust adhesive tape for moderate, temporary marking applications for e.g. mobile and stationary objects. The robust but still hand tearable floor-marking tape comprises a soft PVC backing with a modified natural rubber adhesive mass.
Color combinations correspond to legally prescribed safety guidelines
Flexible backing to cope with curves
The floor marking tape can be explicitly used as a warning tape
Related links
- Tesa Tesa 60760 60760-00098-16 Blue 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa Tesa 60760 60760-00096-16 Red 33 m Self-Adhesive Floor Marking Tape, 50mm x 150 μm Thickness
- Tesa 4169 4169 Transparent 33 m Self-Adhesive Floor Marking Tape, 50mm x 187 mm Thickness
- Tesa Tesa Professional 60760 60760 White 33 m Self-Adhesive Floor Tape, 50mm x 150 μm Thickness
- Tesa 60760 Red 33 m Self-Adhesive Floor Tape, 50mm x 150 μm Thickness
- Tesa Tesa Professional 60760 60760 Yellow 33 m Self-Adhesive Hazard Tape, 50mm x 150 μm Thickness
- Tesa 4169 4169 Red 33 m Self-Adhesive Lane Marking Tape, 50mm x 0.18 mm Thickness
- Tesa 4169 4169 Black 33 m Self-Adhesive Lane Marking Tape, 50mm x 180 μm Thickness
