3M Safety-Walk 500 Serie Black Aluminium Foil 18.3 m Adhesive Anti-Slip Tape 50.8 mm Thickness Pre-printed
- RS Stock No.:
- 458-100
- Mfr. Part No.:
- 7100370154
- Manufacturer:
- 3M
Subtotal (1 box of 2 units)*
PHP21,647.42
(exc. VAT)
PHP24,245.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP21,647.42 | PHP10,823.71 |
*price indicative
- RS Stock No.:
- 458-100
- Mfr. Part No.:
- 7100370154
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive Anti-Slip Tape | |
| Colour | Black | |
| Tape Type | Anti-Slip Tape | |
| Backing Material | Aluminium Foil | |
| Width | 50.8mm | |
| Length | 18.3m | |
| Thickness | 50.8mm | |
| Pre-printed | Yes | |
| Maximum Operating Temperature | 79°C | |
| Minimum Operating Temperature | -40°C | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Standards/Approvals | DIN EN 45545-2, Garde côtière américaine, DIN EN 13501-1, DIN 51130 et ASR A1.5/1, Code FTP de l'OMI 2010 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive Anti-Slip Tape | ||
Colour Black | ||
Tape Type Anti-Slip Tape | ||
Backing Material Aluminium Foil | ||
Width 50.8mm | ||
Length 18.3m | ||
Thickness 50.8mm | ||
Pre-printed Yes | ||
Maximum Operating Temperature 79°C | ||
Minimum Operating Temperature -40°C | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Standards/Approvals DIN EN 45545-2, Garde côtière américaine, DIN EN 13501-1, DIN 51130 et ASR A1.5/1, Code FTP de l'OMI 2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive Anti-Slip Tape, 50.8mm Width, 18.3m Length - 7100370154
This adhesive anti-slip tape provides a slip-resistant surface for high-demand environments where Durable traction is required. It combines a coated backing with a pressure-sensitive adhesive for straightforward application on a range of substrates and is suitable for use where regulatory fire and safety standards are relevant.
Features and Benefits:
• Aluminium foil backing delivers dimensional stability and heat resistance
• Pressure-sensitive adhesive enables immediate tack and long-term adhesion
• Pre-printed surface offers on-install Visual identification and safety messaging
• Withstands temperatures up to 79°C for elevated temperature environments
• Operates reliably down to −40°C for low-temperature installations
• Meets international fire and safety criteria for regulated installations
• Pressure-sensitive adhesive enables immediate tack and long-term adhesion
• Pre-printed surface offers on-install Visual identification and safety messaging
• Withstands temperatures up to 79°C for elevated temperature environments
• Operates reliably down to −40°C for low-temperature installations
• Meets international fire and safety criteria for regulated installations
Applications
• Suitable for stair nosings and access walkways in industrial facilities
• Ideal for rolling stock interiors requiring railway-compliant materials
• Used for decks and platforms on vessels subject to the marine FTP Code
• Can be used on electrical cabinets and machinery steps to prevent slips
• Suitable for conveyor lines and service aisles in manufacturing plants
• Ideal for rolling stock interiors requiring railway-compliant materials
• Used for decks and platforms on vessels subject to the marine FTP Code
• Can be used on electrical cabinets and machinery steps to prevent slips
• Suitable for conveyor lines and service aisles in manufacturing plants
How does the backing material support thermal exposure during routine operations?
The metallic foil substrate resists thermal distortion and helps dissipate heat, maintaining tape integrity up to 79°C.
What temperature range can be expected during storage and installation?
The product remains dimensionally stable and retains adhesive performance between −40°C and 79°C.
Which regulatory classifications does it satisfy for fire safety and workplace standards?
It conforms to multiple standards including DIN EN 45545-2, DIN EN 13501-1, DIN 51130 and ASR A1.5/1, alongside the marine FTP Code.
What practical advantage does the pre-printed finish provide on site?
The printed surface provides immediate Visual identification for hazard marking and maintenance planning without additional labelling.
Related links
- 3M Safety-Walk 300 Serie Grey Polycoated 18.3 m Adhesive Anti-Slip Tape 51 mm Thickness
- 3M Safety-Walk 600 Serie Transparent 18 m Adhesive Anti-Slip Tape, 25.4mm x 760 μm Thickness
- 3M 613 Safety Walk 613 Black 50.8mm x 1.01 mm Thickness
- 3M 7100 7100342870 Black 18.3 m Self-Adhesive Anti-Slip Tape, 1.22m x
- Tesa 60953 Yellow 15 m Adhesive Anti-Slip Tape, 25mm x 0.81 mm Thickness
- Tesa 60954 Black Polyvinyl Chloride Film 18 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa 60954 Grey Polyvinyl Chloride Film 50 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa BNR 55580 Black Polyvinyl Chloride Film 5 m Adhesive Anti-Slip Tape 1.365 mm Thickness