3M Safety-Walk 300 Serie Grey Polycoated 18.3 m Adhesive Anti-Slip Tape 51 mm Thickness
- RS Stock No.:
- 458-098
- Mfr. Part No.:
- 7100368924
- Manufacturer:
- 3M
Subtotal (1 box of 2 units)*
PHP24,184.29
(exc. VAT)
PHP27,086.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,184.29 | PHP12,092.145 |
*price indicative
- RS Stock No.:
- 458-098
- Mfr. Part No.:
- 7100368924
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Adhesive Anti-Slip Tape | |
| Tape Type | Anti-Slip Tape | |
| Colour | Grey | |
| Backing Material | Polycoated | |
| Width | 50.8mm | |
| Length | 18.3m | |
| Thickness | 51mm | |
| Maximum Operating Temperature | 79°C | |
| Minimum Operating Temperature | -40°C | |
| Adhesive Material | Pressure Sensitive Adhesive | |
| Standards/Approvals | ADA Compliant, ANSI/NFSI B101.1, ANSI/NFSI B101.3, ASTM, OSHA | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Adhesive Anti-Slip Tape | ||
Tape Type Anti-Slip Tape | ||
Colour Grey | ||
Backing Material Polycoated | ||
Width 50.8mm | ||
Length 18.3m | ||
Thickness 51mm | ||
Maximum Operating Temperature 79°C | ||
Minimum Operating Temperature -40°C | ||
Adhesive Material Pressure Sensitive Adhesive | ||
Standards/Approvals ADA Compliant, ANSI/NFSI B101.1, ANSI/NFSI B101.3, ASTM, OSHA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Adhesive Anti-Slip Tape, 18.3m Length, 50.8mm Width - 7100368924
This adhesive anti-slip tape provides a durable, textured surface to improve traction and reduce slip hazards in industrial settings. Designed for use where reliable grip is required, it adheres to substrates via a pressure-sensitive adhesive and performs across a wide temperature range for both indoor and outdoor environments.
Features and Benefits:
• Pressure-sensitive adhesive ensures rapid, lasting adhesion
• Polycoated backing resists wear while maintaining skid resistance
• Operates from -40°C to 79°C for harsh environment stability
• Conforms to ANSI/NFSI B101 standards for recognised slip testing
• 50.8mm width suits narrow stair treads and confined walkways
• 51mm thickness delivers robust anti-slip surface under traffic
• Polycoated backing resists wear while maintaining skid resistance
• Operates from -40°C to 79°C for harsh environment stability
• Conforms to ANSI/NFSI B101 standards for recognised slip testing
• 50.8mm width suits narrow stair treads and confined walkways
• 51mm thickness delivers robust anti-slip surface under traffic
Applications
• Suitable for industrial stair tread anti-slip upgrades
• Ideal for machine access platforms and service walkways
• Used for safety strips on electrical control-room flooring
• Can be used for conveyor-side non-slip intervention
• Suitable for outdoor access routes exposed to temperature extremes
• Ideal for machine access platforms and service walkways
• Used for safety strips on electrical control-room flooring
• Can be used for conveyor-side non-slip intervention
• Suitable for outdoor access routes exposed to temperature extremes
How does the tape handle temperature fluctuations on-site?
It retains adhesion and structural integrity between -40°C and 79°C, making it suitable for environments with wide thermal variation.
Which standards does it meet for slip resistance and safety expectations?
It conforms with ANSI/NFSI B101.1 and B101.3 Plus OSHA and ASTM guidelines for anti-slip applications.
What surface preparation is needed for reliable bonding?
Surfaces should be clean, dry and free from oil, grease and loose contaminants to allow the pressure-sensitive adhesive to form optimum contact.
Is the backing suitable for environments with mechanical abrasion?
The polycoated backing provides enhanced resistance to abrasion and wear while preserving non-slip performance during repeated use.
Related links
- 3M Safety-Walk 500 Serie Black Aluminium Foil 18.3 m Adhesive Anti-Slip Tape 50.8 mm Thickness Pre-printed
- 3M Safety-Walk 600 Serie Transparent 18 m Adhesive Anti-Slip Tape, 25.4mm x 760 μm Thickness
- 3M 613 Safety Walk 613 Black 50.8mm x 1.01 mm Thickness
- Tesa 60953 Yellow 15 m Adhesive Anti-Slip Tape, 25mm x 0.81 mm Thickness
- Tesa 60954 Black Polyvinyl Chloride Film 18 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa 60954 Grey Polyvinyl Chloride Film 50 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa BNR 55580 Black Polyvinyl Chloride Film 5 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- 3M 7100 7100342870 Black 18.3 m Self-Adhesive Anti-Slip Tape, 1.22m x