Tesa BNR 55580 Black Polyvinyl Chloride Film 5 m Adhesive Anti-Slip Tape 1.365 mm Thickness

Subtotal (1 unit)*

PHP1,502.79

(exc. VAT)

PHP1,683.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,502.79

*price indicative

RS Stock No.:
664-949
Mfr. Part No.:
55580-00000-11
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Anti-Slip Tape

Colour

Black

Product Type

Adhesive Anti-Slip Tape

Backing Material

Polyvinyl Chloride Film

Width

25mm

Length

5m

Thickness

1.365mm

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Adhesive Material

Acrylic

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Tesa Anti slip tape provides security and safety by reducing the danger of slipping. It is often attached to staircases, ramps or ladders.

Extremely strong and durable fluorescent tape

Very strong adhesion

Glows in the dark up to 20 minutes

Hand tearable

Resistant to water and temperature

Resistance to UV and cleaning agents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy