Tesa Black Polyvinyl Chloride Film 18 m Hazard Tape 1.365 mm Thickness
- RS Stock No.:
- 636-735
- Mfr. Part No.:
- 60954-00000-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP6,452.90
(exc. VAT)
PHP7,227.25
(inc. VAT)
- RS Stock No.:
- 636-735
- Mfr. Part No.:
- 60954-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Anti-Slip Tape | |
| Colour | Black | |
| Product Type | Hazard Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 18m | |
| Thickness | 1.365mm | |
| Adhesion Strength | 7N/cm | |
| Tensile Strength | 40N/cm | |
| Elongation at Break | 35% | |
| Standards/Approvals | DIN 51130 (R13, R12 for black-yellow) | |
| Adhesive Material | Acrylic | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Anti-Slip Tape | ||
Colour Black | ||
Product Type Hazard Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 18m | ||
Thickness 1.365mm | ||
Adhesion Strength 7N/cm | ||
Tensile Strength 40N/cm | ||
Elongation at Break 35% | ||
Standards/Approvals DIN 51130 (R13, R12 for black-yellow) | ||
Adhesive Material Acrylic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Tesa Anti-slip tape with a highly-durable backing and designed for permanent heavy-duty applications, where good grip and safe footing is required, e.g. construction vehicles or platforms and ramps. The heavy-duty anti-slip tape is a single-sided tape, with a paper liner, in form of a durable, hand-tearable anti-slip backing with an acrylic adhesive. The backing consists of a PVC film which is coated with large mineral particles and has been specifically developed for extreme conditions to provide extra slip resistance in heavy-duty applications.
Reduced clogging due to coarse particles
Slip resistance R13 according to DIN 51130
Good chemical and weathering resistance
Bright yellow and black yellow colours ensure strong visibility for easy identification
Secure bonding to most surfaces
Related links
- Tesa 60954 Black Polyvinyl Chloride Film 18 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa 60954 Yellow 50mm x 1.365 mm Thickness
- Tesa 60954 Grey Polyvinyl Chloride Film 50 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa BNR 55580 Black Polyvinyl Chloride Film 5 m Adhesive Anti-Slip Tape 1.365 mm Thickness
- Tesa 58131 White, Red Polyvinyl Chloride Film 66 m Hazard Tape 65 μm Thickness
- Advance Tapes Black Polyvinyl Chloride 18 m Hazard Tape 1 mm Thickness
- Tesa BNR 58130 Black, Yellow Polyvinyl Chloride 66 m Hazard Tape 65 μm Thickness
- Advance Tapes Yellow Polyvinyl Chloride 18 m Hazard Tape 1 mm Thickness

