Tesa BNR 58130 Black, Yellow PVC 66 m Hazard Tape 65 μm Thickness
- RS Stock No.:
- 664-922
- Mfr. Part No.:
- 58130-00000-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP1,752.56
(exc. VAT)
PHP1,962.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 45 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,752.56 |
*price indicative
- RS Stock No.:
- 664-922
- Mfr. Part No.:
- 58130-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Hazard Tape | |
| Colour | Black, Yellow | |
| Product Type | Hazard Tape | |
| Backing Material | PVC | |
| Length | 66m | |
| Thickness | 65μm | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | No | |
| Adhesive Material | Rubber | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Hazard Tape | ||
Colour Black, Yellow | ||
Product Type Hazard Tape | ||
Backing Material PVC | ||
Length 66m | ||
Thickness 65μm | ||
Tensile Strength 60N/cm | ||
Standards/Approvals No | ||
Adhesive Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Signal Premium tape is a highly tear proof self adhesive warning and signalling tape designed to permanently mark danger zones or hazardous areas.
Highly tear proof PVC backing
Natural rubber adhesive ensures excellent adhesion
For marking permanent obstacles and hazard areas
Even low noise unwinding
Related links
- Tesa 58131 White, Red Polyvinyl Chloride Film 66 m Hazard Tape 65 μm Thickness
- Tesa 58134 White, Red Polypropylene 66 m Hazard Tape 52 μm Thickness
- RS PRO Black, Yellow Polyvinyl Chloride 33 m Hazard Tape 140 μm Thickness
- Advance Tapes Black, Yellow Polyvinyl Chloride 18 m Hazard Tape 1 mm Thickness
- RS PRO Black, Yellow Polyvinyl Chloride 33 m Hazard Tape 150 μm Thickness
- 3M Black, Yellow Polyvinyl Chloride 20 m Hazard Tape 1 mm Thickness
- 3M 766 Black, Yellow Polyvinyl Chloride 33 m Hazard Tape 125 μm Thickness
- Tesa 58133 Yellow, Black Polypropylene 66 m Hazard Tape 52 μm Thickness
