Tesa 58133 Yellow, Black Polypropylene 66 m Hazard Tape 52 μm Thickness
- RS Stock No.:
- 628-343
- Mfr. Part No.:
- 58133-00000-02
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP1,068.85
(exc. VAT)
PHP1,197.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 31 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,068.85 |
*price indicative
- RS Stock No.:
- 628-343
- Mfr. Part No.:
- 58133-00000-02
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Yellow, Black | |
| Tape Type | Hazard Tape | |
| Product Type | Hazard Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 52μm | |
| Tensile Strength | 37N/cm | |
| Standards/Approvals | No | |
| Adhesive Material | Water Based Acrylic | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Yellow, Black | ||
Tape Type Hazard Tape | ||
Product Type Hazard Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 52μm | ||
Tensile Strength 37N/cm | ||
Standards/Approvals No | ||
Adhesive Material Water Based Acrylic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Signal universal is a multi-purpose marking tape to permanently mark obstacles and hazardous areas. It is available in two color codes.
Strong PP backing
Solvent-free adhesive with high UV-resistance
For marking permanent obstacles and hazard areas
Even and low-noise unwinding
Color code according to EU regulation for marking
Related links
- Tesa 58134 White, Red Polypropylene 66 m Hazard Tape 52 μm Thickness
- Tesa BNR 58130 Black, Yellow Polyvinyl Chloride 66 m Hazard Tape 65 μm Thickness
- Tesa 60951 60951 Yellow 50mm x 900 μm Thickness
- Tesa 58131 White, Red Polyvinyl Chloride Film 66 m Hazard Tape 65 μm Thickness
- Tesa 60954 Yellow 50mm x 1.365 mm Thickness
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 25mm x 810 μm Thickness
- Tesa Tesa 60955 60955 Black 50mm x 750 μm Thickness
