3M 7100 7100342870 Black 18.3 m Self-Adhesive Anti-Slip Tape, 1.22m x
- RS Stock No.:
- 834-213
- Mfr. Part No.:
- 7100342870
- Manufacturer:
- 3M
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP347,106.71
(exc. VAT)
PHP388,759.52
(inc. VAT)
- RS Stock No.:
- 834-213
- Mfr. Part No.:
- 7100342870
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Anti-Slip Tape | |
| Colour | Black | |
| Width | 1.22m | |
| Length | 18.3m | |
| Surface Type | Anti-Slip | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1per case | |
| Series | 7100 | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 7100342870 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Anti-Slip Tape | ||
Colour Black | ||
Width 1.22m | ||
Length 18.3m | ||
Surface Type Anti-Slip | ||
Self-Adhesive Yes | ||
Quantity Per Package 1per case | ||
Series 7100 | ||
Standards/Approvals RoHS Compliant | ||
Model Number 7100342870 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Safety-Walk anti-slip tape is designed for pedestrian traffic to enhance safety on various surfaces, featuring durable, abrasive particles bonded to a stable plastic film.
Composed of large abrasive particles for increased traction
Pressure-sensitive adhesive ensures strong adherence to surfaces
Durable polymer withstands up to 1 million pedestrian passes under optimal conditions
Available in black colour only, suited for various indoor applications
Related links
- 3M 7100 7100342870 Black 18.3 mm Self-Adhesive Anti-Slip Tape, 1.22mm x
- 3M 7100 7100383452 Black 60 ft Self-Adhesive Anti-Slip Tape, 6in x
- 3M 613 Safety Walk 613 Black 50.8mm x 1.01 mm Thickness
- Tesa Extra Resistant 55588-00000-11 Black 5 m Self-Adhesive Anti-Slip Hazard Tape, 50mm x 50 mm Thickness
- Tesa 55587-00002-11 Black 5 m Self-Adhesive Anti-Slip Hazard Tape, 25mm x 25 mm Thickness
- Tesa 60950 60950 Black 15 m Self-Adhesive Adhesive Anti-Slip Tape, 100mm x 900 μm Thickness
- Tesa 60954 60954 Black 50 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 1.37 μm Thickness
- Tesa Tesa 60955 60955 Yellow 18 m Self-Adhesive Adhesive Anti-Slip Tape, 50mm x 0.75 mm Thickness
