uvex i-guard+ Anti-Fog and Anti-Scratch Safety Goggles with Clear Lenses

Subtotal (1 unit)*

PHP1,455.87

(exc. VAT)

PHP1,630.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,455.87

*price indicative

RS Stock No.:
243-6334
Mfr. Part No.:
9143267
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Goggles

Resistance Features

Anti-Fog and Anti-Scratch

Lens Colour

Clear

Frame Material

Plastic

Frame Colour

Anthracite

Lens Material

Polycarbonate

Series

i-guard+

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Ventilated

Yes

Standards/Approvals

EN 166 + EN 170

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX i-guard+ Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9143267


This safety goggle provides eye protection in environments requiring impact and optical filtering performance. They combine a clear polycarbonate lens with a ventilated anthracite plastic frame to deliver visibility and airflow for routine laboratory and industrial tasks while meeting recognised EN standards.

Features and Benefits:


• Polycarbonate lens provides high impact resistance and clear Vision
• Anti-fog coating reduces condensation during extended wear
• Anti-scratch surface maintains optical clarity under abrasion
• Ventilated frame promotes airflow to minimise lens misting
• EN166 and EN170 markings confirm compliance with optical requirements

Applications


• Suitable for laboratory work requiring clear polycarbonate lenses
• Ideal for general industrial tasks needing ventilated eyewear
• Used for inspections where anti-scratch optics are required
• Can be used in workshops demanding anti-fog protective eyewear

How is ventilation implemented to reduce lens misting?


The frame incorporates airflow channels that allow passive ventilation behind the lens to help manage moisture.

Which materials are used for frame and lens construction?


The lens is manufactured from polycarbonate while the frame is formed from anthracite-coloured plastic.

What markings indicate conformity to safety standards?


Both the frame and lens carry EN166 markings, and the lens also carries EN170 identification.

Is this suitable for laser protection applications?


No, it does not provide EN207 or EN208 laser protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy