uvex u-sonic Anti-Fog and Anti-Scratch Safety Goggles with Clear Lenses
- RS Stock No.:
- 130-2340
- Mfr. Part No.:
- 9308245
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,541.94
(exc. VAT)
PHP1,726.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 71 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,541.94 |
*price indicative
- RS Stock No.:
- 130-2340
- Mfr. Part No.:
- 9308245
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Frame Colour | Anthracite, Lime | |
| Lens Material | Polycarbonate | |
| Series | u-sonic | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | DIN EN 166 + DIN EN 170 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Frame Colour Anthracite, Lime | ||
Lens Material Polycarbonate | ||
Series u-sonic | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals DIN EN 166 + DIN EN 170 | ||
Ventilated Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
UVEX u-sonic Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9308245
This safety goggles product provides eye protection for industrial and laboratory environments, combining clear optical coverage with a ventilated frame to help maintain visibility during extended use. It is intended for tasks requiring splash and particle protection while accommodating prolonged wear through a lightweight plastic construction and treated lens surfaces that maintain Visual clarity.
Features and Benefits:
• Polycarbonate lens offering high-impact resistance and clear visibility
• Ventilated frame reducing internal humidity for sustained wear comfort
• Anti-fog treatment maintaining view under temperature variation
• Anti-scratch surface preserving lens clarity during routine handling
• Plastic frame enabling a lightweight fit for extended shifts
• Ventilated frame reducing internal humidity for sustained wear comfort
• Anti-fog treatment maintaining view under temperature variation
• Anti-scratch surface preserving lens clarity during routine handling
• Plastic frame enabling a lightweight fit for extended shifts
Applications
• Suitable for workshop tasks involving airborne debris
• Ideal for laboratory procedures requiring clear splash protection
• Used with light fabrication and assembly operations
• Can be used for maintenance work needing prolonged eye protection
• Suitable for environments demanding EN166 compliance markings
• Ideal for laboratory procedures requiring clear splash protection
• Used with light fabrication and assembly operations
• Can be used for maintenance work needing prolonged eye protection
• Suitable for environments demanding EN166 compliance markings
What markings indicate compliance with optical safety standards?
Lens and frame both carry EN166 markings confirming conformity with the referenced mechanical and optical requirements.
Does the lens offer UV-specific protection details?
The product meets DIN EN 170 criteria for UV filtering.
How does ventilation affect particle ingress control?
Ventilation channels are designed to permit Air exchange while limiting direct pathways for larger particulates, balancing breathability with protection.
What colour options are available for the frame?
Frames are provided in anthracite and lime finishes.
Standards
DIN EN 166, DIN EN 170
Related links
- uvex i-guard+ Anti-Fog and Anti-Scratch Safety Goggles with Clear Lenses
- uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- uvex megasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- Skytec EG60 Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Pyramex H2MAX Dust Resistant Anti-Scratch Safety Goggles with Clear Lenses
- Bolle Safety ULTIM8 Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Univet 619 PC Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- Portwest PS22 Anti-Fog Coating Anti-Scratch Safety Goggles with Clear Lenses
