Pyramex H2MAX Dust Resistant, Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- RS Stock No.:
- 254-3886
- Mfr. Part No.:
- PYS100PM-ZZ000IN
- Manufacturer:
- Pyramex
Subtotal (1 unit)*
PHP1,411.50
(exc. VAT)
PHP1,580.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,411.50 |
*price indicative
- RS Stock No.:
- 254-3886
- Mfr. Part No.:
- PYS100PM-ZZ000IN
- Manufacturer:
- Pyramex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pyramex | |
| Product Type | Safety Goggles | |
| Resistance Features | Dust Resistant, Anti-Fog, Anti-Scratch | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Frame Material | Thermoplastic Elastomer | |
| Lens Material | Polycarbonate | |
| Series | H2MAX | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | No | |
| Standards/Approvals | ANSI Z87.1+, CSA Z94.3, EN166 | |
| Select all | ||
|---|---|---|
Brand Pyramex | ||
Product Type Safety Goggles | ||
Resistance Features Dust Resistant, Anti-Fog, Anti-Scratch | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Frame Material Thermoplastic Elastomer | ||
Lens Material Polycarbonate | ||
Series H2MAX | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated No | ||
Standards/Approvals ANSI Z87.1+, CSA Z94.3, EN166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Pyramex safety goggle provides protection from droplets and splashes, also provides protection from dust particles. It is 46.8 gms in weight with polycarbonate lens.
Bridge: 15 mm
Lens base: 8 curve
Lens size diagonal: 70.6 mm
Lens size vertical: 49.8 mm
Lens thickness: 2.0 mm
Strap length: 580 mm
Overall width (hinge - hinge): 70 mm
Closest point between lens: 15 mm
Closest point between strap holders: 145 mm
Related links
- Active Gear V310 Dust Resistant Scratch Resistant, Impact Resistant Safety Goggles with Clear Lenses
- Active Gear V330 Impact Resistant Anti-Fog, Scratch Resistant Safety Goggles with Clear Lenses
- Active Gear V320 Scratch Resistant Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Scratch Anti-Fog Coating Safety Goggles with Clear Lenses
- MSA Safety 1014 Anti-Scratch Anti-Fog Safety Goggles with Clear Lenses
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
- uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
