MSA Safety 1014 Anti-Scratch, UV Resistant, Anti-Fog Safety Goggles with Clear Lenses
- RS Stock No.:
- 637-052
- Mfr. Part No.:
- 10145578
- Manufacturer:
- MSA Safety
Subtotal (1 pack of 6 units)*
PHP11,448.76
(exc. VAT)
PHP12,822.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,448.76 | PHP1,908.127 |
*price indicative
- RS Stock No.:
- 637-052
- Mfr. Part No.:
- 10145578
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Scratch, UV Resistant, Anti-Fog | |
| Lens Colour | Clear | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Acetate | |
| Series | 1014 | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | EN 166 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Scratch, UV Resistant, Anti-Fog | ||
Lens Colour Clear | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Acetate | ||
Series 1014 | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals EN 166 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
MSA Safety 1014 Series Safety Goggles, Clear Lens, Polyvinyl Chloride Frame - 10145578
This safety goggles provide eye protection in industrial settings where splash, impact and UV exposure are present. Designed for use in electrical, electronic, mechanical and automation environments, they combine a clear acetate lens with a ventilated polyvinyl chloride frame to maintain visibility and wearer comfort during extended tasks.
Features and Benefits:
• Clear acetate lens offers uninterrupted Vision and chemical splash protection • Anti-fog treatment maintains clarity during temperature changes • Anti-scratch coating prolongs usable lens life in abrasive tasks • UV resistant material reduces hazardous ultraviolet transmission • Ventilated PVC frame improves airflow and reduces heat build-up • Conforms to EN 166 for recognised protective performance
Applications
• Suitable for PCB assembly and soldering operations in electronics • Ideal for electrical maintenance where UV exposure occurs • Used for mechanical workshop tasks involving cutting and grinding • Can be used for lab work handling aqueous chemical splashes • Suitable for automation commissioning and routine inspections
How does the lens material affect chemical resistance?
The lens is acetate, which provides better resistance to many chemicals compared with standard plastics and maintains optical clarity under exposure.
What frame properties aid prolonged wear during shifts?
The frame is MADE from polyvinyl chloride, giving a lightweight, flexible fit that reduces pressure points and supports long-duration use.
How does ventilation influence anti-fog performance?
Integrated vents promote airflow across the lens surface, helping the anti-fog treatment work more effectively during Rapid temperature or humidity changes.
Which marking indicates conformity with protective standards?
The frame and lens carry EN 166 markings to denote compliance with required European eye-protection specifications.
Related links
- Riley QUADRO Safety Glasses UV Resistant Impact Resistant Black Polycarbonate
- 3M Tora Safety Glasses UV Resistant Clear Amber
- Delta Plus Pacaya Safety Glasses UV400 UV Resistant Smoked, Black
- MSA Safety 1014 Safety Goggles with Clear Lenses
- Unilite Safety Glasses Anti-Fog Coating UV Resistant Clear,
- Unilite Safety Glasses Anti-Scratch Black, Transparent 8-Base Curved Toughened Polycarbonate
- uvex Uvex i-guard Anti-Fog Anti-Scratch Safety Goggles with Grey Lenses
- Riley FLUX Safety Spectacles Impact Resistant Anti-Fog Coating Clear,
