Delta Plus PACAYLVIN Safety Glasses, Scratch Resistant, Anti-Mist, Clear, Black Polycarbonate Lens, Nylon
- RS Stock No.:
- 213-8277
- Mfr. Part No.:
- PACAYLVIN
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP1,432.24
(exc. VAT)
PHP1,604.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,432.24 |
*price indicative
- RS Stock No.:
- 213-8277
- Mfr. Part No.:
- PACAYLVIN
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Scratch Resistant, Anti-Mist | |
| Frame Style | Spectacle | |
| Standards/Approvals | CE, (EU) 2016/425 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Frame Material | Nylon | |
| Series | PACAYLVIN | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Scratch Resistant, Anti-Mist | ||
Frame Style Spectacle | ||
Standards/Approvals CE, (EU) 2016/425 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Frame Material Nylon | ||
Series PACAYLVIN | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Polycarbonate single lens glasses. Integrated polycarbonate nose piece. Adjustable nylon arms. Side protection
Tilting arms.
Removable foam protection : very good sealing in dusty environments. Increased comfort in case of shock
LyViz treatment : hydrophobic and oleophobic coating
Clean eyes guaranteed for longer
Reinforced anti-scratch treatment
Anti-mist. Anti-scratch. UV400
Related links
- uvex i-3 Safety Glasses Anti-Mist Black Plastic
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
- Bolle Safety SLAM Safety Glasses Scratch Resistant Clear
- Bolle Safety NESS Safety Glasses Scratch Resistant Clear Polycarbonate
- uvex pheos Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens,
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- 3M PELTOR Light Vision Safety Glasses Fog Resistant Clear
- Bolle Safety IRI-s Safety Glasses Anti-Mist Polycarbonate
