NITRAS SAFETY 9050 Safety Goggles, Scratch Resistant, Transparent, Black, Grey Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 767-498
- Mfr. Part No.:
- 9050-1412
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 12 units)*
PHP12,724.82
(exc. VAT)
PHP14,251.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP12,724.82 | PHP1,060.402 |
*price indicative
- RS Stock No.:
- 767-498
- Mfr. Part No.:
- 9050-1412
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Safety Goggles | |
| Lens Colour | Transparent | |
| Frame Colour | Black, Grey | |
| Resistance Features | Scratch Resistant | |
| Standards/Approvals | EN 166 | |
| Frame Material | Polyvinyl Chloride | |
| Series | 9050 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Safety Goggles | ||
Lens Colour Transparent | ||
Frame Colour Black, Grey | ||
Resistance Features Scratch Resistant | ||
Standards/Approvals EN 166 | ||
Frame Material Polyvinyl Chloride | ||
Series 9050 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 9024 Safety Glasses Transparent Grey Polycarbonate Lens, Plastic
- SINGER SAFETY EVAG Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyvinyl Chloride
- DeWALT Protector Safety Glasses UV Protection Transparent Polycarbonate Lens, Rubber Tipped
- Delta Plus GALERAS Lightweight Anti-Mist, Robust Safety Goggles with Clear Lenses
- uvex Pheos cx2 sonic Scratch Resistant, Fog Resistant Safety Goggles with Grey Lenses
- Bolle Safety PSG Safety Glasses Clear Polycarbonate Lens, Polyvinyl Chloride
- Bolle Safety BL150N Safety Glasses Clear Polyvinyl Chloride
- Bolle Safety SWATPO Safety Glasses Polarised Polyvinyl Chloride
