SINGER SAFETY EVAG Safety Glasses, Anti-Fog, Anti-Scratch, Clear, Blue Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 218-132
- Mfr. Part No.:
- EVAGUARD
- Manufacturer:
- SINGER SAFETY
Subtotal (1 unit)*
PHP835.66
(exc. VAT)
PHP935.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 56 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP835.66 |
*price indicative
- RS Stock No.:
- 218-132
- Mfr. Part No.:
- EVAGUARD
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 166:2001 (BT, 3, 4, 5, optical class 1)/EN 170:2002 (2C-1, 2) | |
| Series | EVAG | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Frame Style Spectacle | ||
Standards/Approvals EN 166:2001 (BT, 3, 4, 5, optical class 1)/EN 170:2002 (2C-1, 2) | ||
Series EVAG | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SINGER SAFETY safety goggle features a one-piece polycarbonate lens with a thickness of 2.30 mm. The PVC frame includes an adjustable elastic headband for a secure fit. It is treated with anti-scratch and anti-fog coatings. Weighing 110 g, the goggle comes in blue (frame) and black (headband). Packed in cartons of 60 pieces, with sub packaging in boxes of 10 pieces under individual polybags.
Adjustable elastic headband
Complete face protection with ACCGUARD sold separately
Better protection with PVC or polycarbonate
Panoramic vision with the monopoly lens
Related links
- SINGER SAFETY EVAL Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Plastic
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- 3M SecureFit 200 Safety Glasses UV Protection Anti-Fog Blue Polycarbonate Lens,
