NITRAS SAFETY 9024 Safety Glasses, Scratch Resistant, Transparent, Black, Grey Polycarbonate Lens, Plastic
- RS Stock No.:
- 767-497
- Mfr. Part No.:
- 9024-1412
- Manufacturer:
- NITRAS SAFETY
Subtotal (1 pack of 10 units)*
PHP9,598.27
(exc. VAT)
PHP10,750.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,598.27 | PHP959.827 |
*price indicative
- RS Stock No.:
- 767-497
- Mfr. Part No.:
- 9024-1412
- Manufacturer:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Lens Colour | Transparent | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Grey | |
| Resistance Features | Scratch Resistant | |
| Standards/Approvals | ISO 16321-1 | |
| Frame Material | Plastic | |
| Series | 9024 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Lens Colour Transparent | ||
Product Type Safety Glasses | ||
Frame Colour Black, Grey | ||
Resistance Features Scratch Resistant | ||
Standards/Approvals ISO 16321-1 | ||
Frame Material Plastic | ||
Series 9024 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NITRAS SAFETY 9050 Safety Goggles Transparent Grey Polycarbonate Lens, Polyvinyl Chloride
- uvex Safety Glasses Grey Polycarbonate Lens, Plastic
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- uvex SuperFIt Safety Glasses Anti-Mist Plastic
- uvex i-3 Safety Glasses Anti-Mist Plastic
- uvex PHEOS Guard Safety Glasses Anti-Mist Plastic
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
- uvex PHEOS Guard S Safety Glasses Anti-Mist Plastic
