3M Solus 1000 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Black, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 765-961
- Mfr. Part No.:
- 7100080184
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP2,104.09
(exc. VAT)
PHP2,356.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 17 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,104.09 |
*price indicative
- RS Stock No.:
- 765-961
- Mfr. Part No.:
- 7100080184
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Blue | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN 166:2001 | |
| Lens Material | Polycarbonate | |
| Series | Solus 1000 | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Blue | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN 166:2001 | ||
Lens Material Polycarbonate | ||
Series Solus 1000 | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Solus 1000 Series Safety Glasses, Black Frame, Polycarbonate Lens Material - 7100080184
This safety spectacles product provides eye protection for industrial and workplace environments where impact resistance and visual clarity are required. Constructed from polycarbonate, it offers a clear viewing lens with frame options in black or blue and is intended for use where general protective spectacles are necessary. The design meets the EN 166:2001 standard and is suitable for tasks demanding unobstructed vision and basic resistance to surface damage and misting.
Features and Benefits:
• Polycarbonate lenses deliver impact-resistant protection for users
• Anti-mist coating maintains clear vision during temperature changes
• Anti-scratch treatment prolongs usable lens life under abrasion
• Lightweight polycarbonate frame reduces user fatigue over shifts
• Safety spectacle form factor supports compatibility with other PPE
• Anti-mist coating maintains clear vision during temperature changes
• Anti-scratch treatment prolongs usable lens life under abrasion
• Lightweight polycarbonate frame reduces user fatigue over shifts
• Safety spectacle form factor supports compatibility with other PPE
Applications
• Suitable for general manufacturing and assembly-line tasks
• Ideal for laboratory environments requiring splash protection
• Used with light maintenance and inspection activities
• Can be used for construction-site visual protection duties
• Ideal for laboratory environments requiring splash protection
• Used with light maintenance and inspection activities
• Can be used for construction-site visual protection duties
How does the lens material affect optical performance?
The polycarbonate construction provides high impact resistance and inherent UV absorption while keeping lenses thin and optically stable for routine industrial tasks.
What frame colours are available to assist with role identification?
Two frame colour options are provided — black and blue — to help differentiate personnel or job roles on site.
Which environmental conditions does the anti-mist treatment address?
The anti-mist coating reduces condensation-related obscuration when moving between cold and warm areas or during high-humidity tasks.
How does the anti-scratch treatment influence maintenance cycles?
Surface scratch resistance decreases the rate of visible abrasions, extending service intervals before lens replacement is required.
Related links
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- 3M Solus™ 1000 Safety Glasses Anti-Mist Coating Anti-Scratch, Clear Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Mist Black Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- 3M Solus Safety Glasses Anti-Fog Coating Black Green Grey Polycarbonate Lens,
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Black Blue Polycarbonate Lens, Polycarbonate
- 3M Solus™ 1000 Safety Spectacles Anti-Fog Green Blue Polycarbonate Lens, Polycarbonate