3M Solus Safety Glasses, Anti-Scratch, Anti-Fog Coating, Clear, Black, Blue, Green, Red, Grey Polycarbonate Lens,
- RS Stock No.:
- 203-4894
- Distrelec Article No.:
- 302-63-728
- Mfr. Part No.:
- S2001SGAF-BGR-F
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP1,966.95
(exc. VAT)
PHP2,202.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,966.95 |
*price indicative
- RS Stock No.:
- 203-4894
- Distrelec Article No.:
- 302-63-728
- Mfr. Part No.:
- S2001SGAF-BGR-F
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Blue, Green, Red, Grey | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Frame Style | Spectacle | |
| Bifocal Lens | No | |
| Standards/Approvals | (EU) 2016/425, EN 166:2001 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | Solus | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Blue, Green, Red, Grey | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Frame Style Spectacle | ||
Bifocal Lens No | ||
Standards/Approvals (EU) 2016/425, EN 166:2001 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series Solus | ||
EN 166 Lens Marking 1 | ||
Frame Material Plastic | ||
RoHS Status: Exempt
3M Solus Series Safety Goggles, Clear Lens, UV Protection - S2001SGAF-BGR-F
These safety goggles are part of the 3M Solus range, designed specifically for protective eyewear applications. They feature a clear lens offering UV protection and are equipped with an innovative anti-mist coating that effectively resists fogging. The goggles come with a sturdy plastic frame, ensuring durability and comfort during prolonged use.
Features & Benefits
• Anti-mist coating provides extended clarity in humid conditions
• Scratch-resistant lenses for durability in demanding environments
• UV protection shields eyes from harmful rays
• Lightweight plastic frame ensures comfort during extended use
• Adjustable headband secures fit for various head sizes
• Semi-rimless design allows for unobstructed vision
Applications
• Ideal for use in food and beverage manufacturing environments
• Suitable for general manufacturing tasks
• Enhanced protection for metal fabrication work
• Used in maintenance, repair, and operation (MRO) scenarios
• Effective for oil and gas industry
What advantages does the anti-mist coating offer for safety goggles?
The anti-mist coating significantly reduces fogging, maintaining clear visibility in humid or temperature-variable conditions. This feature is essential for workers exposed to fluctuating environments, ensuring safety and focus.
How do the materials used contribute to the durability of these goggles?
The goggles are constructed with a robust polycarbonate lens and a plastic frame, providing significant resistance to impact and scratches. This makes them suitable for rigorous working conditions without compromising on safety.
Can these goggles be comfortably worn for long periods?
Yes, the lightweight design and adjustable headband ensure a secure fit and comfort, making them suitable for extended wear without causing fatigue. The semi-rimless design also enhances overall visibility.
Are these goggles compatible with other personal protective equipment?
The adjustable features of the headband make them versatile for use alongside other safety gear, ensuring that they can be integrated seamlessly without hindrance to function.
Related links
- 3M Solus Safety Glasses Clear Polycarbonate
- 3M Solus Safety Glasses Clear Lime Green Polycarbonate Lens, Polycarbonate
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M Solus Safety Glasses Abrasion Resistant Grey
- 3M 2000 Safety Glasses Anti-Scratch Clear Grey Polycarbonate Lens, Plastic
- 3M 2000 Safety Glasses Anti-Fog Coating Blue Plastic
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Grey Thermoplastic