Riley Riletto Safety Glasses, Moisture Resistant, Blue, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 671-273
- Mfr. Part No.:
- RLY00343
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP170,470.72
(exc. VAT)
PHP190,927.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP170,470.72 | PHP852.354 |
*price indicative
- RS Stock No.:
- 671-273
- Mfr. Part No.:
- RLY00343
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Blue | |
| Frame Colour | Blue | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Sport | |
| Standards/Approvals | AS/NZS 1337.1, EN 166, UK 2016/425, (EU) 2016/425, ANSI Z87+ | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | Riletto | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Blue | ||
Frame Colour Blue | ||
Resistance Features Moisture Resistant | ||
Frame Style Sport | ||
Standards/Approvals AS/NZS 1337.1, EN 166, UK 2016/425, (EU) 2016/425, ANSI Z87+ | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
Series Riletto | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Safety Glasses Designed For Extended Wear and ideal for comfortable extended wear. Embossed grip zones on the temple tips help keep the glasses securely in place even in the most arduous of conditions. Compliance to EN 166:2001 and AS/NZS 1337.1:2010 standard.
Integrated universal fit moulded nose pad
Fits a wide range of face & head shapes
Supplied with a microfiber storage pouch
Related links
- Riley Riletto Safety Glasses Grey Polycarbonate
- Riley Riletto Safety Glasses Clear Grey Polycarbonate Lens, Polycarbonate
- Riley LIGERA KN Safety Glasses Moisture Resistant Anti-Scratch Blue Polycarbonate Lens,
- Riley Ligera Eco Safety Glasses Blue Thermoplastic Elastomer,
- Riley Sparta Eco Safety Glasses Blue Red Polycarbonate Lens Tr90
- Riley Retna Safety Glasses Blue Tr90 Thermoplastic
- Riley LIGERA KN Safety Glasses Clear Thermoplastic
- Riley STREAM Safety Glasses Amber Red Tr90 Thermoplastic,
