Riley LIGERA KN Safety Glasses, UV400, Moisture Resistant, Anti-Fog, Anti-Scratch, Blue, Blue Polycarbonate Lens,
- RS Stock No.:
- 671-150
- Mfr. Part No.:
- RLY00499
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP132,631.39
(exc. VAT)
PHP148,547.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP132,631.39 | PHP663.157 |
*price indicative
- RS Stock No.:
- 671-150
- Mfr. Part No.:
- RLY00499
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Blue | |
| Frame Colour | Blue | |
| Resistance Features | UV400, Moisture Resistant, Anti-Fog, Anti-Scratch | |
| Frame Style | Wrap Around | |
| Standards/Approvals | EN 166, UK Regulation 2016/425, Z87+, Regulation (EU) 2016/425, AS/NZS 1337.1 | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | LIGERA KN | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Blue | ||
Frame Colour Blue | ||
Resistance Features UV400, Moisture Resistant, Anti-Fog, Anti-Scratch | ||
Frame Style Wrap Around | ||
Standards/Approvals EN 166, UK Regulation 2016/425, Z87+, Regulation (EU) 2016/425, AS/NZS 1337.1 | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series LIGERA KN | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Lightweight Safety Glasses designed for the food industry. It is super lightweight with premium Tecton 400 KN Anti-fog / Anti-Scratch coating. The wraparound single piece frame is metal detectable with no removable parts making this ideal for the Food Industry. Meet EN166 FT CE UKCA Z87+ AS/NZS 1337.1 Lic. SMK40933.
Delivers high switching capacity for robust performance
Features a compact footprint for space saving installations
Utilises a straightforward user interface for quick setup
Ensures dependable operation in challenging environments
Designed to enhance circuit control and automation efficiency
Capable of handling multiple applications without compromising quality
Related links
- Riley LIGERA KN Safety Glasses Anti-Scratch UV400 Blue Polycarbonate Lens,
- Riley LIGERA KN Safety Glasses Clear Thermoplastic
- Riley STREAM EVO Safety Glasses UV400 Anti-Scratch UV
- Riley LIGERA Safety Glasses Anti-Fog Coating UV Resistant Moisture
- Riley STREAM RED Safety Glasses Anti-Scratch Anti-Fog
- Riley STREAM Safety Glasses Metal Free UV400 Grey Green, Red
- Riley STREAM Safety Spectacles Impact Resistant Anti-Fog
- Riley Ligera Eco Safety Glasses Blue Thermoplastic Elastomer,
