Riley Evo Small Safety Glasses, Soft, Slip Resistant, Blue, Grey, Blue Polycarbonate Lens
- RS Stock No.:
- 671-159
- Mfr. Part No.:
- RLY00373
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP153,696.17
(exc. VAT)
PHP172,139.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP153,696.17 | PHP768.481 |
*price indicative
- RS Stock No.:
- 671-159
- Mfr. Part No.:
- RLY00373
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Blue | |
| Frame Colour | Grey, Blue | |
| Resistance Features | Soft, Slip Resistant | |
| Standards/Approvals | No | |
| Frame Style | Wrap Around | |
| Lens Material | Polycarbonate | |
| Series | Evo Small | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Blue | ||
Frame Colour Grey, Blue | ||
Resistance Features Soft, Slip Resistant | ||
Standards/Approvals No | ||
Frame Style Wrap Around | ||
Lens Material Polycarbonate | ||
Series Evo Small | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Evo Small safety glasses offer a wide field of vision with a narrower fit for a smaller head size/shape. As with Stream Evo, this small version provides extreme comfort and 'wearability' with a range of lens options to suit a variety of conditions. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.
Compact design allows for easy installation in tight spaces
High durability ensures long term use under challenging conditions
Optimised efficiency reduces energy consumption
Precision engineering guarantees reliable switching performance
Seamless integration enhances the functionality of existing systems
Innovative design simplifies user interaction and operation
Related links
- Riley Evo Small Safety Glasses Slip Resistant Red, Grey Polycarbonate Lens
- Riley Tilla Safety Glasses Slip Resistant Black Polycarbonate Lens
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley STREAM EVO SMALL Safety Glasses Thermoplastic
- Riley STREAM EVO SMALL Safety Glasses Grey Polycarbonate Lens, Thermoplastic
- Delta Plus HELIUM2 Safety Glasses Anti-Mist Blue Yellow Polycarbonate Lens
- Riley Riletto Safety Glasses Blue Polycarbonate
- Riley Riletto Safety Glasses Grey Polycarbonate
