Riley Tilla Safety Glasses, Soft, Slip Resistant, Grey, Black Polycarbonate Lens
- RS Stock No.:
- 671-156
- Mfr. Part No.:
- RLY00462
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP129,121.09
(exc. VAT)
PHP144,615.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP129,121.09 | PHP645.605 |
*price indicative
- RS Stock No.:
- 671-156
- Mfr. Part No.:
- RLY00462
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Soft, Slip Resistant | |
| Standards/Approvals | No | |
| Frame Style | Over Spectacle | |
| Lens Material | Polycarbonate | |
| Series | Tilla | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Soft, Slip Resistant | ||
Standards/Approvals No | ||
Frame Style Over Spectacle | ||
Lens Material Polycarbonate | ||
Series Tilla | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Safety Spectacle/Over Glasses Safety Spectacle is the perfect solution for site visitors & those who wear prescription glasses. With brow protection, ventilated temples, & lateral protection, it ensures comprehensive safety. The anti-scratch lens guarantees clear vision & durability, while the optical Class 1 polycarbonate lens provides optimal visual clarity. Suitable for Warehouse & Logistics, DIY, Light Engineering, Construction, & Manufacturing industries. Ideal for site visits, electrical work, assembly, & any situation requiring over glasses protection. Compliance to EN 166:2001 and ANSI/ISEA Z87.1 standard.
Utilises state of the art components for enhanced longevity
Designed to facilitate quick and easy installations
Offers exceptional adaptability to diverse operating conditions
Built to withstand rigorous usage without compromising performance
Incorporates advanced safety features to ensure user protection
Supports high efficiency to reduce energy consumption
Backed by extensive warranty options for peace of mind
Related links
- Riley Evo Small Safety Glasses Slip Resistant Grey, Blue Polycarbonate Lens
- Riley Evo Small Safety Glasses Slip Resistant Red, Grey Polycarbonate Lens
- Riley Tilla Over Specs Clear Black Polycarbonate Lens Polycarbonate
- Riley Fresna Safety Glasses Grey Polycarbonate
- Riley Navigator Safety Glasses Grey Polycarbonate
- Riley FLUX Safety Spectacles Impact Resistant Black Polycarbonate Lens, Thermoplastic
- Bolle Safety SILIUM Safety Glasses Clear Thermoplastic Elastomer
- uvex pheos s Safety Glasses Scratch Resistant Grey Plastic
