Riley Navigator Safety Glasses, Moisture Resistant, Grey, Black Polycarbonate Lens, Polycarbonate

Subtotal (1 box of 50 pairs)*

PHP116,832.54

(exc. VAT)

PHP130,852.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP116,832.54PHP2,336.651

*price indicative

RS Stock No.:
671-142
Mfr. Part No.:
RLY00522
Manufacturer:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

Black

Resistance Features

Moisture Resistant

Standards/Approvals

(EU) 2016/425, Z87+, UK 2016/425, AS/NZS 1337.1, EN 166

Frame Style

4 base sunglass

EN 166 Frame Marking

EN 166 F

Series

Navigator

EN 166 Lens Marking

Yes

Frame Material

Polycarbonate

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley Safety Glasses offers a stylish solution to safety eyewear protection. The unique 4-base curve design combines classic contemporary sunglass styling with full safety features, allowing workers to experience retail design with protection in the workplace. Compliance to EN 166:2001, ANSI/ISEA Z87.1 and AS/NZS 1337.1:2010 standard.

Conforms to EN 166

Iconic fashion design

4 base curve lens

Dual injected temples with soft tips

Anti-fog/anti-scratch lens coatings

Non-safety fashion option also available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy