Skytec EME18 Safety Glasses, Anti-Scratch, Anti-Fog Coating, Grey, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-545
- Mfr. Part No.:
- EME00018SS
- Manufacturer:
- Skytec
Subtotal (1 box of 200 pairs)*
PHP15,551.37
(exc. VAT)
PHP17,417.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,551.37 | PHP77.757 |
*price indicative
- RS Stock No.:
- 670-545
- Mfr. Part No.:
- EME00018SS
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Black | |
| Resistance Features | Anti-Scratch, Anti-Fog Coating | |
| Frame Style | Wrap Around | |
| Standards/Approvals | ANSI Z87+, EN 166, AS/NZS 1337.1:2010 | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| Series | EME18 | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Black | ||
Resistance Features Anti-Scratch, Anti-Fog Coating | ||
Frame Style Wrap Around | ||
Standards/Approvals ANSI Z87+, EN 166, AS/NZS 1337.1:2010 | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
Series EME18 | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Skytec EME18 Safety Glasses offer wrap-around protection in a lightweight design, weighing just 23g. With a close-fitting style, universal nose bridge, and slim temple tips, they provide secure, all-day comfort for any task. Whether in a busy commercial environment or for personal use, this product showcases impressive technical specifications and innovative design elements that set it apart from competitors. Its sleek appearance is complemented by its effective performance, allowing seamless integration into various applications. When you choose this product, you are investing in quality and excellence that won't let you down, making it an indispensable tool for everyday tasks and beyond.
Engineered for exceptional durability and long lasting performance
Designed with user comfort in mind which ensuring ease of use
Stylish aesthetics enhance any professional or personal environment
Offers versatile functionality suitable for multiple applications
Lightweight construction facilitates portability without compromising strength
Related links
- Skytec EME18 Safety Glasses Clear Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- 3M SecureFit 500 Safety Glasses Anti-Fog Grey Polycarbonate Lens, Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety RUSH+ Safety Glasses Anti-Fog Coating Red Polycarbonate,
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Scratch Grey Polycarbonate Lens, Polycarbonate
