Skytec EME22 Safety Glasses, Anti-Scratch, Clear, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-540
- Mfr. Part No.:
- EME00022KS
- Manufacturer:
- Skytec
Subtotal (1 box of 200 pairs)*
PHP37,526.95
(exc. VAT)
PHP42,030.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP37,526.95 | PHP187.635 |
*price indicative
- RS Stock No.:
- 670-540
- Mfr. Part No.:
- EME00022KS
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Scratch | |
| Frame Style | Sport | |
| Standards/Approvals | ANSI Z87+, EN 166, AS/NZS 1337.1:2010, CE | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | EME22 | |
| Frame Material | Polycarbonate | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Blue | ||
Resistance Features Anti-Scratch | ||
Frame Style Sport | ||
Standards/Approvals ANSI Z87+, EN 166, AS/NZS 1337.1:2010, CE | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series EME22 | ||
Frame Material Polycarbonate | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec EME22 Safety Glasses feature a slim-fitting, sports wrap-around style for sleek protection. They provide all-day comfort and a secure fit. Perfect for those seeking both style and functionality. Compliance to EN 166:2001 and ANSI/ISEA Z87.1 standard.
Combines functionality with a contemporary design for professional use
Designed to enhance comfort during extended wear
Engineered from high quality materials for increased durability
Offers excellent protection in demanding work environments
Lightweight construction promotes ease of movement
Stylishly crafted to maintain a professional appearance
Related links
- Skytec EME22 Safety Glasses Grey Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
- Bolle Safety VIPER Safety Glasses Clear Black Polycarbonate Lens Polycarbonate
- SINGER SAFETY EVAG Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyvinyl Chloride
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- Bolle Safety TRYONN Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
