Bolle Safety COBC Safety Glasses, Anti-Mist Coating, Bronze, Black Polycarbonate Lens, Nylon, Thermoplastic Rubber,
- RS Stock No.:
- 333-869
- Mfr. Part No.:
- COBCONT
- Manufacturer:
- Bolle Safety
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 333-869
- Mfr. Part No.:
- COBCONT
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Bronze | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | ANSI Z87.1-2020, EN 166, CSA, EN170 | |
| Frame Style | Semi-Framed | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | COBC | |
| Frame Material | Nylon, Thermoplastic Rubber, Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Bronze | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals ANSI Z87.1-2020, EN 166, CSA, EN170 | ||
Frame Style Semi-Framed | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series COBC | ||
Frame Material Nylon, Thermoplastic Rubber, Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Gradient Bronze safety glasses with 88% visible light transmission counter the aggressiveness of artificial lighting, reducing eye fatigue for optimum working comfort and improving contrast and relief. They are ideal for static workstations under neon lights, halogens, or other sources of blue light that can affect the eyes.
1 product equal to 2 uses (spectacles or goggles version)
Wide range of lens shades for multiple applications
Pivoting temples to adjust and improve protection
Related links
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
