Bolle Safety PSSTRY Safety Glasses, Anti-Mist Coating, Smoked, Black Polycarbonate Lens, Thermoplastic Rubber,
- RS Stock No.:
- 333-838
- Mfr. Part No.:
- PSSTRYO443B
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
PHP2,773.68
(exc. VAT)
PHP3,106.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,773.68 |
*price indicative
- RS Stock No.:
- 333-838
- Mfr. Part No.:
- PSSTRYO443B
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Black | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | CE, EN166, UKCA, EN172 | |
| Bifocal Lens | No | |
| Frame Style | Wrap Around | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Thermoplastic Rubber, Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | PSSTRY | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Black | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals CE, EN166, UKCA, EN172 | ||
Bifocal Lens No | ||
Frame Style Wrap Around | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Thermoplastic Rubber, Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series PSSTRY | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke safety glasses with a smoke tint base and 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Wrap-around and single-lens frame
Bi-material FLEX 160° PC or TPR temples
Panoramic field of vision
Related links
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety ALTUST Safety Glasses Smoked Polyamide
- Bolle Safety KNOXXT Safety Glasses Smoked Polyamide
