Bolle Safety PSSRUS Safety Glasses, Anti-Mist Coating, Smoked, Black Polycarbonate Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
333-832
Mfr. Part No.:
PSSRUSP4442B
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Black

Resistance Features

Anti-Mist Coating

Frame Style

Rimless

Standards/Approvals

CE, EN166, EN172, UKCA

Bifocal Lens

No

EN 207/208 Laser Safe

No

Series

PSSRUS

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Smoke safety glasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.

Upper protection frame adapted to narrow faces

Bi-material temples for more comfort

Panoramic field of vision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy