Bolle Safety SUPBL Safety Glasses, Anti-Scratch and Fog Coating, Clear, White Polycarbonate Lens
- RS Stock No.:
- 333-856
- Mfr. Part No.:
- SUPBLCLAV3
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
PHP8,635.25
(exc. VAT)
PHP9,671.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,635.25 | PHP1,727.05 |
*price indicative
- RS Stock No.:
- 333-856
- Mfr. Part No.:
- SUPBLCLAV3
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | White | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Bifocal Lens | No | |
| Frame Style | Sealed | |
| Standards/Approvals | ANSIZ87.1-2015, EN166 EN170, CSA | |
| EN 207/208 Laser Safe | No | |
| Series | SUPBL | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour White | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Bifocal Lens No | ||
Frame Style Sealed | ||
Standards/Approvals ANSIZ87.1-2015, EN166 EN170, CSA | ||
EN 207/208 Laser Safe No | ||
Series SUPBL | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle multi-use autoclavable goggle range has been specially designed to meet all cleanroom requirements. Equipped with our exclusive anti-fog and anti-scratch PLATINUM coating on both sides of the lens, these goggles are resistant to high temperatures and remain fully functional after several autoclaving cycles. The designs fit over any prescription glasses, ensuring improved eye protection and vision.
Overflow chute for liquids
Upper ventilation or sealed in the lower part
Compatible with a half-mask respirator
PLATINUM coating anti-scratch and anti-fog
Related links
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety PSOTRY Safety Glasses Clear White Polycarbonate Lens, Polycarbonate
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle BANDIDO Safety Glasses Clear Polycarbonate
- Bolle Safety TRACKER II Safety Glasses Anti-Fog Coating Polycarbonate
- Bolle Safety B808 Safety Glasses Anti-Fog Coating Black Polycarbonate Lens, Polycarbonate
- Bolle Safety NESS+ Safety Glasses Anti-Fog Coating Black
