Bolle Safety SWATPS Safety Glasses, Anti-Mist Coating, Smoked, Glossy Black Polycarbonate Lens, Polyvinyl Chloride
- RS Stock No.:
- 333-837
- Mfr. Part No.:
- SWATPSF
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
PHP6,721.24
(exc. VAT)
PHP7,527.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,721.24 |
*price indicative
- RS Stock No.:
- 333-837
- Mfr. Part No.:
- SWATPSF
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Glossy Black | |
| Resistance Features | Anti-Mist Coating | |
| Frame Style | Full frame | |
| Standards/Approvals | EN172, EN166, UKCA, CE | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | SWATPS | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Glossy Black | ||
Resistance Features Anti-Mist Coating | ||
Frame Style Full frame | ||
Standards/Approvals EN172, EN166, UKCA, CE | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series SWATPS | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Smoke ballistic glasses with 13% visible light transmission effectively filter 99.99% of UVA and UVB rays. They are compatible with our exclusive double-sided PLATINUM anti-fog and anti-scratch coating.
Ballistic polycarbonate lens
Highly flexible and comfortable nylon frame
Related links
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety ALTUST Safety Glasses Smoked Polyamide
- Bolle Safety KNOXXT Safety Glasses Smoked Polyamide
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety SWATPO Safety Glasses Polarised Polyvinyl Chloride
