Bolle Safety SWIFTN Safety Glasses, Anti-Mist Coating, Smoked, Blue Polycarbonate Lens, Polycarbonate

Subtotal (1 box of 20 units)*

PHP6,823.08

(exc. VAT)

PHP7,641.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP6,823.08PHP341.154

*price indicative

RS Stock No.:
333-800
Mfr. Part No.:
SWIFTN21E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Blue

Resistance Features

Anti-Mist Coating

Frame Style

Rimless

Standards/Approvals

EN ISO 16321-1

EN 207/208 Laser Safe

No

Series

SWIFTN

Lens Material

Polycarbonate

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bolle Smoke safety glasses offer a 13% visible light transmission, improving color perception and visual comfort, enhancing contrast and depth perception, and reducing eye strain.

Crystal-clear vision with PLATINUM Lite anti-scratch and anti-fog coating

Thin and flexible temples for enhanced comfort and retention

Recyclable mono-material design comprising 31% recycled polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy