Bolle Safety SWIOTN Safety Glasses, Anti-Mist Coating, Smoked, Blue Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 333-803
- Mfr. Part No.:
- SWIOTN20E
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 10 units)*
PHP3,064.03
(exc. VAT)
PHP3,431.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP3,064.03 | PHP306.403 |
*price indicative
- RS Stock No.:
- 333-803
- Mfr. Part No.:
- SWIOTN20E
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Blue | |
| Resistance Features | Anti-Mist Coating | |
| Standards/Approvals | EN ISO 16321-1 | |
| Frame Style | Rimless | |
| EN 207/208 Laser Safe | No | |
| Lens Material | Polycarbonate | |
| Series | SWIOTN | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Blue | ||
Resistance Features Anti-Mist Coating | ||
Standards/Approvals EN ISO 16321-1 | ||
Frame Style Rimless | ||
EN 207/208 Laser Safe No | ||
Lens Material Polycarbonate | ||
Series SWIOTN | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Smoke over-the-glasses safety lenses with 13% visible light transmission enhance color perception and visual comfort, improve contrast and depth perception, and reduce eye strain.
Crystal-clear vision with PLATINUM Lite anti-scratch and anti-fog coating
Thin and flexible temples for enhanced comfort and retention
Recyclable mono-material design comprising 31% recycled polycarbonate
Related links
- Bolle Safety SWIOTN Safety Glasses Clear Polycarbonate
- Bolle Safety SWIFTN Safety Glasses Smoked Polycarbonate
- Bolle Safety PSSRUS Safety Glasses Smoked Polycarbonate
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
- Bolle Safety PSSRUS Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety FAX1ST Safety Glasses Smoked, Black Polycarbonate Lens
- Bolle Safety ALTUST Safety Glasses Smoked Polyamide
- Bolle Safety KNOXXT Safety Glasses Smoked Polyamide
