Delta Plus IRAYA Safety Glasses, Smoked, Black, Grey Polycarbonate Lens, Polycarbonate

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
301-830
Mfr. Part No.:
IRAYA SMOKE
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Black, Grey

Frame Style

Safety Spectacle

Standards/Approvals

EN166, ANSI-ISEA Z87.1, EN172

Frame Material

Polycarbonate

Series

IRAYA

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Delta Plus Smoked lens safety glasses feature a sleek, sporty design with an extra soft nose bridge, ensuring optimal comfort and a perfect fit for all body types. Suitable for public works, building, finishing works, craftsmanship, heavy industry, automotive, and oil and gas extraction applications.

Ear protection compatibility

Extra flat temples for optimal comfort with Ear muffs

Anti slip ends for an increased comfort and very good hold on the head

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy