Delta Plus BRAVA2 Safety Glasses, Shock Resistant, UV Resistant, Black, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 302-036
- Mfr. Part No.:
- BRAVA2 SMOKE
- Manufacturer:
- Delta Plus
Subtotal (1 pack of 10 units)*
PHP1,878.66
(exc. VAT)
PHP2,104.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,878.66 | PHP187.866 |
*price indicative
- RS Stock No.:
- 302-036
- Mfr. Part No.:
- BRAVA2 SMOKE
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Glasses | |
| Lens Colour | Black | |
| Frame Colour | Black | |
| Resistance Features | Shock Resistant, UV Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | CE EN172, EN166, ANSI-ISEA Z87.1 | |
| EN 166 Frame Marking | Yes | |
| Series | BRAVA2 | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Glasses | ||
Lens Colour Black | ||
Frame Colour Black | ||
Resistance Features Shock Resistant, UV Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals CE EN172, EN166, ANSI-ISEA Z87.1 | ||
EN 166 Frame Marking Yes | ||
Series BRAVA2 | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Smoke safety glasses are equipped with side protection, offering both safety and comfort. They are lightweight and durable, resistant to bending and twisting. The extra flat temples ensure optimal comfort, reducing pressure during extended wear.
Extra flat temples for optimal comfort with Ear muffs
Moulded nose piece for an economic solution
Related links
- Delta Plus BRAVA2 Safety Glasses Shock Resistant Colourless Polycarbonate Lens, Polycarbonate
- Delta Plus BRAVA2 Safety Glasses Shock Resistant Yellow Polycarbonate Lens, Polycarbonate
- Delta Plus MILO Safety Glasses Shock Resistant Uv900 Black Polycarbonate Lens,
- Delta Plus Pacaya Safety Glasses UV400 UV Resistant Smoked, Black
- Delta Plus HEKLA2 Safety Glasses Shock Resistant Clear
- Delta Plus MEIA Safety Glasses Anti-Scratch Smoked Black Polycarbonate Lens,
- Delta Plus MILO Safety Glasses UV Resistant Uv900
- Delta Plus Pacaya Safety Glasses Shock Resistant Anti-Scratch Clear, Black
