Delta Plus MEIA Safety Glasses, UV Resistant, Anti-Scratch, UV400, Smoked, Yellow, Black Polycarbonate Lens,

Subtotal (1 pack of 10 units)*

PHP2,682.74

(exc. VAT)

PHP3,004.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,682.74PHP268.274

*price indicative

RS Stock No.:
302-045
Mfr. Part No.:
MEIA SMOKE
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Lens Colour

Smoked

Product Type

Safety Glasses

Frame Colour

Yellow, Black

Resistance Features

UV Resistant, Anti-Scratch, UV400

Frame Style

Safety Spectacle

Standards/Approvals

EN 172 + EN 166

EN 166 Frame Marking

Yes

Series

MEIA

Lens Material

Polycarbonate

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Delta Plus Lightweight one piece safety glasses feature smoked lenses and a contemporary wrap around bifocal design, providing a close, comfortable fit with excellent protection. The non slip tips ensure a secure hold, offering increased comfort and stability, whether worn directly on the head or over a helmet.

Ear protection compatibility

Extra flat temples for optimal comfort with Ear muffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy