Orn Safety Boots
- RS Stock No.:
- 273-0647
- Mfr. Part No.:
- P010/39
- Manufacturer:
- Orn
This image is representative of the product range
Subtotal (1 pair)*
PHP2,708.10
(exc. VAT)
PHP3,033.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,708.10 |
*price indicative
- RS Stock No.:
- 273-0647
- Mfr. Part No.:
- P010/39
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Safety Boots | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Safety Boots | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orn Safety Boots
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Orn WORK-IT SAFETY White Steel Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345
- Orn WORK-IT SAFETY Green Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345
- Orn WORK-IT SAFETY White Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345
- Orn P011 White EU 39
- Orn WORK-IT SAFETY Green Steel Toe Capped Unisex Safety Boots 5, EU 39 EN ISO 20345
