Orn P010 Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011

This image is representative of the product range

Subtotal (1 pair)*

PHP2,708.10

(exc. VAT)

PHP3,033.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,708.10

*price indicative

RS Stock No.:
273-0649
Mfr. Part No.:
P010/42
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Series

P010

Product Type

Safety Boots

Gender

Unisex

Size EU

42

Size UK

8

Colour

Green

Safety Toe Type

Steel

Additional Safety Features

CI, FO

Size US

9

Resistance Features

Slip Resistant

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane (PUR)

Upper Material

Polyurethane

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy