Orn P010 Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011
- RS Stock No.:
- 273-0648
- Mfr. Part No.:
- P010/41
- Manufacturer:
- Orn
This image is representative of the product range
Subtotal (1 pair)*
PHP2,708.10
(exc. VAT)
PHP3,033.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP2,708.10 |
*price indicative
- RS Stock No.:
- 273-0648
- Mfr. Part No.:
- P010/41
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Safety Boots | |
| Series | P010 | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Additional Safety Features | FO, CI | |
| Resistance Features | Slip Resistant | |
| Size US | 8 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Sole Material | Polyurethane (PUR) | |
| Upper Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Safety Boots | ||
Series P010 | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Additional Safety Features FO, CI | ||
Resistance Features Slip Resistant | ||
Size US 8 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Sole Material Polyurethane (PUR) | ||
Upper Material Polyurethane | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 12, EU 46 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 3, EU 36 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 15, EU 49 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Orn WORK-IT SAFETY Green Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345
