Orn P011 White, Blue Steel Toe Capped Unisex Safety Boots 5, EU 39

This image is representative of the product range

Subtotal (1 pair)*

PHP3,276.80

(exc. VAT)

PHP3,670.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP3,276.80

*price indicative

RS Stock No.:
273-0655
Mfr. Part No.:
P011/39
Manufacturer:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Series

P011

Product Type

Safety Boots

Gender

Unisex

Size EU

39

Size UK

5

Colour

White, Blue

Safety Toe Type

Steel

Additional Safety Features

FO, CI

Midsole Material

Steel

Resistance Features

Slip Resistant

Size US

6

Safety Rating EN ISO 20345

Yes

Sole Material

Polyurethane, Thermoplastic Polyurethane

Slip Resistance Rating

SRC

Standards/Approvals

No

Upper Material

Polyurethane (PUR)

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy