Orn WORK-IT SAFETY Green Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345
- RS Stock No.:
- 273-0644
- Mfr. Part No.:
- NB2KL01-47
- Manufacturer:
- Orn
This image is representative of the product range
Subtotal (1 pair)*
PHP1,769.39
(exc. VAT)
PHP1,981.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,769.39 |
*price indicative
- RS Stock No.:
- 273-0644
- Mfr. Part No.:
- NB2KL01-47
- Manufacturer:
- Orn
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Product Type | Safety Boots | |
| Series | WORK-IT SAFETY | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 13 | |
| Colour | Green | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant | |
| Midsole Material | Steel | |
| Size US | 14 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Product Type Safety Boots | ||
Series WORK-IT SAFETY | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 13 | ||
Colour Green | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant | ||
Midsole Material Steel | ||
Size US 14 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Orn WORK-IT SAFETY White Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345
- Orn P010 Green Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 4114 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5803 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 1120 Black Steel Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5119 Brown Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- Himalayan 5114 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
- MAGNUM M810013-021 Black Composite Toe Capped Unisex Safety Boots 13, EU 47 EN ISO 20345:2011
