Jallatte Grey, Black Composite Toe Capped Unisex Safety Boots 8, EU 42 EN Standard:EN ISO 20345:2011, EN 61340-4-3 and
- RS Stock No.:
- 250-8749
- Mfr. Part No.:
- JALTECHNO JIJI124 42
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP9,487.71
(exc. VAT)
PHP10,626.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP9,487.71 |
*price indicative
- RS Stock No.:
- 250-8749
- Mfr. Part No.:
- JALTECHNO JIJI124 42
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Grey, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size JP/CN | 26.5 | |
| Size US | 9 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN Standard:EN ISO 20345:2011, EN 61340-4-3 and EN 61340-5-1 | |
| Slip Resistance Rating | SRC | |
| Sole Material | PUR | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Grey, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size JP/CN 26.5 | ||
Size US 9 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN Standard:EN ISO 20345:2011, EN 61340-4-3 and EN 61340-5-1 | ||
Slip Resistance Rating SRC | ||
Sole Material PUR | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Textile Putek® PLUS and anti abrasion.
PU/PU sole by BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Related links
- Jallatte Grey EU 43 EN ISO 20345:2011 EN 61340-4-3
- Jallatte Black EU 36 EN 61340-4-3 and EN 61340-5-1, EN ISO 20345:2011
- Jallatte Grey EU 44 EN 61340-4-3 and EN 61340-5-1
- Jallatte Black EU 38 EN 61340-4-3 EN ISO 20345:2011,
- Jallatte Black EU 48 EN 61340-4-3 and EN 61340-5-1
- Jallatte Grey EU 35 12568:2010 EN 61340-4-3, EN
- Jallatte Grey EU 46 EN ISO 20345:2011 EN61340-4-3,
- Jallatte JALTECHNO SAS ESD JIJI124 Grey EU 47 EN 61340-4-3,
