Jallatte JALTECHNO SAS ESD JIJI124 Grey, Black Composite Toe Capped Unisex Safety Boots 12.5, EU 47 EN 61340-4-3,
- RS Stock No.:
- 250-8757
- Mfr. Part No.:
- JALTECHNO JIJI124 47
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,625.19
(exc. VAT)
PHP9,660.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,625.19 |
*price indicative
- RS Stock No.:
- 250-8757
- Mfr. Part No.:
- JALTECHNO JIJI124 47
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Series | JALTECHNO SAS ESD JIJI124 | |
| Gender | Unisex | |
| Size EU | 47 | |
| Size UK | 12.5 | |
| Colour | Grey, Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Midsole Material | Non-Metallic | |
| Size US | 13.5 | |
| Size JP/CN | 30.5 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | Polyurethane | |
| Upper Material | Fabric | |
| Standards/Approvals | EN 61340-4-3, Standard 22568-2:2019, standard 12568:2010, EN ISO 20345:2011, EN 61340-5-1 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Series JALTECHNO SAS ESD JIJI124 | ||
Gender Unisex | ||
Size EU 47 | ||
Size UK 12.5 | ||
Colour Grey, Black | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Midsole Material Non-Metallic | ||
Size US 13.5 | ||
Size JP/CN 30.5 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material Polyurethane | ||
Upper Material Fabric | ||
Standards/Approvals EN 61340-4-3, Standard 22568-2:2019, standard 12568:2010, EN ISO 20345:2011, EN 61340-5-1 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Textile Putek® PLUS and anti abrasion.
PU/PU sole by BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Related links
- Jallatte JALTECHNO SAS ESD JIJI124 Black EU 41 EN 61340-5-1, EN ISO
- Jallatte Grey EU 43 EN ISO 20345:2011 EN 61340-4-3
- Jallatte Black EU 40 EN 61340-4-3, EN 61340-5-1
- Jallatte Black EU 45 EN 61340-4-3, EN 61340-5-1
- Jallatte Black EU 38 EN 61340-4-3 EN ISO 20345:2011,
- Jallatte Black EU 48 EN 61340-4-3 and EN 61340-5-1
- Jallatte Grey EU 44 EN 61340-4-3 and EN 61340-5-1
- Jallatte Black EU 39 EN 61340-4-3 and EN 61340-5-1
