Jallatte Grey, Black Composite Toe Capped Unisex Safety Boots 10, EU 44 EN 61340-4-3 and EN 61340-5-1

Subtotal (1 pair)*

PHP9,487.71

(exc. VAT)

PHP10,626.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP9,487.71

*price indicative

RS Stock No.:
250-8753
Mfr. Part No.:
JALTECHNO JIJI124 44
Manufacturer:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Boots

Gender

Unisex

Size EU

44

Size UK

10

Colour

Grey, Black

Closure Type

Lace Up

Safety Toe Type

Composite

Size US

11

Midsole Material

Non-Metallic

Size JP/CN

28.5

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Fabric

Sole Material

Polyurethane

Standards/Approvals

EN 61340-4-3 and EN 61340-5-1

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.

Textile Putek® PLUS and anti abrasion.

PU/PU sole by BASF®

ESD / Dissipative

0% metal

Standard: EN ISO 20345:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy