Jallatte Black, Grey Composite Toe Capped Unisex Safety Boots 5.5, EU 38 EN 61340-4-3, EN 61340-5-1, EN ISO 20345:2011,
- RS Stock No.:
- 250-8745
- Mfr. Part No.:
- JALTECHNO JIJI124 38
- Manufacturer:
- Jallatte
Subtotal (1 pair)*
PHP8,625.19
(exc. VAT)
PHP9,660.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP8,625.19 |
*price indicative
- RS Stock No.:
- 250-8745
- Mfr. Part No.:
- JALTECHNO JIJI124 38
- Manufacturer:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5.5 | |
| Colour | Black, Grey | |
| Closure Type | Lace Up | |
| Safety Toe Type | Composite | |
| Size JP/CN | 24 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant | |
| Size US | 6.5 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Sole Material | PUR | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Standards/Approvals | EN 61340-4-3, EN 61340-5-1, EN ISO 20345:2011, standard 12568:2010, Standard 22568-2:2019 | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5.5 | ||
Colour Black, Grey | ||
Closure Type Lace Up | ||
Safety Toe Type Composite | ||
Size JP/CN 24 | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant | ||
Size US 6.5 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Sole Material PUR | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Standards/Approvals EN 61340-4-3, EN 61340-5-1, EN ISO 20345:2011, standard 12568:2010, Standard 22568-2:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The JALLATTE is Urban sport style safety shoe incorporating MAXI Soft Duo ™anti fatigue technology designed for work stations that require standing for long periods (Upright or sustained activity) Safety shoe protecting the electronic devices against electrostatic discharge insert that improves weight distribution by reducing pressure points and absorbs and relieves body stress associated with a prolonged standing working position and when walking.
Textile Putek® PLUS and anti abrasion.
PU/PU sole by BASF®
ESD / Dissipative
0% metal
Standard: EN ISO 20345:2011
Related links
- Jallatte Black EU 36 EN 61340-4-3 and EN 61340-5-1, EN ISO 20345:2011
- Jallatte Grey EU 43 EN ISO 20345:2011 EN 61340-4-3
- Jallatte Black EU 40 EN 61340-4-3, EN 61340-5-1
- Jallatte Black EU 45 EN 61340-4-3, EN 61340-5-1
- Jallatte Black EU 39 EN 61340-4-3 and EN 61340-5-1
- Jallatte Grey EU 42 EN Standard:EN ISO 20345:2011, EN 61340-4-3 and
- Jallatte Black EU 48 EN 61340-4-3 and EN 61340-5-1
- Jallatte Grey EU 44 EN 61340-4-3 and EN 61340-5-1
