Delta Plus NICKEL S5 CI SRC White, Black Stainless Steel Toe Capped Men's Safety Boots 10.5, EU 45 EN ISO 20345:2011, EN
- RS Stock No.:
- 230-4826
- Mfr. Part No.:
- NICKES5NO45
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP5,742.17
(exc. VAT)
PHP6,431.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,742.17 |
*price indicative
- RS Stock No.:
- 230-4826
- Mfr. Part No.:
- NICKES5NO45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | NICKEL S5 CI SRC | |
| Gender | Men | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | White, Black | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Water Resistant, Slip Resistant, Shock Resistant, Perforation, Cold Resistant | |
| Size US | 11.5 | |
| Size JP/CN | 29 | |
| Midsole Material | Steel | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20344:2011, CE | |
| Slip Resistance Rating | SRC | |
| Sole Material | Polyvinyl Chloride | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series NICKEL S5 CI SRC | ||
Gender Men | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour White, Black | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Water Resistant, Slip Resistant, Shock Resistant, Perforation, Cold Resistant | ||
Size US 11.5 | ||
Size JP/CN 29 | ||
Midsole Material Steel | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20344:2011, CE | ||
Slip Resistance Rating SRC | ||
Sole Material Polyvinyl Chloride | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus PVC fur lined safety half-boots has insulating in sock, gripping handles, stainless steel protective toe cap, stainless steel anti-perforation mid sole and PVC - nitrile sole. It is used in construction/civil engineering, second work/craft man, heavy industry, light industry and mining oil/gas. It comes in black colour with 45 size.
Minimizes the risk of ankle injury
It is slip and shock resistant
Upper: PVC. Lining : Polyester furlined. Insock : insulating. Gripping handles. Protective toe cap: stainless steel. Anti-perforation mid sole: stainless steel. Sole: PVC - Nitrile.
The lined interior provides ideal thermal insulation, protecting against harshest temperature environments
Gripping handles to put easier the boots
Increased protection of the malleoli
Related links
- Delta Plus NICKEL S5 CI SRC Black EU 44 EN ISO 20345:2011, EN
- Delta Plus NICKEL S5 CI SRC Black EU 40 EN ISO 20345:2011, EN
- Delta Plus NICKEL S5 CI SRC Black EU 43 CE
- Delta Plus NICKEL S5 CI SRC Black EU 46 EN ISO 20345:2011
- Delta Plus NICKEL S5 CI SRC Black EU 42 CE
- Delta Plus NICKEL S5 CI SRC Black EU 39 CE
- Delta Plus NICKEL S5 CI SRC Black EU 41 CE
- Delta Plus KEMIS S4 CI SRC Blue EU 45 EN ISO 20345:2011, EN
