Delta Plus NICKEL S5 CI SRC Black, White Stainless Steel Toe Capped Men's Safety Boots 10, EU 44 EN ISO 20345:2011, EN
- RS Stock No.:
- 230-4825
- Mfr. Part No.:
- NICKES5NO44
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP5,426.01
(exc. VAT)
PHP6,077.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,426.01 |
*price indicative
- RS Stock No.:
- 230-4825
- Mfr. Part No.:
- NICKES5NO44
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | NICKEL S5 CI SRC | |
| Gender | Men | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black, White | |
| Safety Toe Type | Stainless Steel | |
| Midsole Material | Steel | |
| Size US | 11 | |
| Resistance Features | Water Resistant, Cold Resistant, Perforation, Shock Resistant, Slip Resistant | |
| Size JP/CN | 28 | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20344:2011, CE | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRC | |
| Upper Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series NICKEL S5 CI SRC | ||
Gender Men | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black, White | ||
Safety Toe Type Stainless Steel | ||
Midsole Material Steel | ||
Size US 11 | ||
Resistance Features Water Resistant, Cold Resistant, Perforation, Shock Resistant, Slip Resistant | ||
Size JP/CN 28 | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20344:2011, CE | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRC | ||
Upper Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Delta Plus PVC fur lined safety half-boots has insulating in sock, gripping handles, stainless steel protective toe cap, stainless steel anti-perforation mid sole and PVC - nitrile sole. It is used in construction/civil engineering, second work/craft man, heavy industry, light industry and mining oil/gas. It comes in black colour with 44 size.
Upper: PVC. Lining : Polyester furlined. Insock : insulating. Gripping handles. Protective toe cap: stainless steel. Anti-perforation mid sole: stainless steel. Sole: PVC - Nitrile.
The lined interior provides ideal thermal insulation, protecting against harshest temperature environments
Gripping handles to put easier the boots
Increased protection of the malleoli
Related links
- Delta Plus NICKEL S5 CI SRC Black EU 40 EN ISO 20345:2011, EN
- Delta Plus NICKEL S5 CI SRC Black EU 46 EN ISO 20345:2011
- Delta Plus NICKEL S5 CI SRC Black EU 43 CE
- Delta Plus NICKEL S5 CI SRC Black EU 42 CE
- Delta Plus NICKEL S5 CI SRC Black EU 39 CE
- Delta Plus NICKEL S5 CI SRC Black EU 41 CE
- Delta Plus NICKEL S5 CI SRC White EU 45 EN ISO 20345:2011, EN
- Cofra NEW HUNTER S5 CI SRC Dark Green EU 44 EN ISO 20345:2011
