Delta Plus NICKEL S5 CI SRC Black, White Stainless Steel Toe Capped Men's Safety Boots 6.5, EU 40 EN ISO 20345:2011, EN

Subtotal (1 unit)*

PHP4,992.23

(exc. VAT)

PHP5,591.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,992.23

*price indicative

RS Stock No.:
230-4820
Mfr. Part No.:
NICKES5NO40
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

NICKEL S5 CI SRC

Product Type

Safety Boots

Gender

Men

Size EU

40

Size UK

6.5

Colour

Black, White

Safety Toe Type

Stainless Steel

Midsole Material

Steel

Size JP/CN

25

Additional Safety Features

A

Resistance Features

Water Resistant, Slip Resistant, Shock Resistant, Perforation, Cold Resistant

Size US

7.5

Safety Rating EN ISO 20345

Yes

Sole Material

Polyvinyl Chloride

Standards/Approvals

EN ISO 20345:2011, EN ISO 20344:2011, CE

Slip Resistance Rating

SRC

Upper Material

Polyvinyl Chloride

RoHS Status: Exempt

COO (Country of Origin):
IT
The Delta Plus PVC fur lined safety half-boots has insulating in sock, gripping handles, stainless steel protective toe cap, stainless steel anti-perforation mid sole and PVC - nitrile sole. It is used in construction/civil engineering, second work/craft man, heavy industry, light industry and mining oil/gas. It comes in black colour with 40 size.

Minimizes the risk of ankle injury

It is slip and shock resistant

Upper: PVC. Lining : Polyester furlined. Insock : insulating. Gripping handles. Protective toe cap: stainless steel. Anti-perforation mid sole: stainless steel. Sole: PVC - Nitrile.

The lined interior provides ideal thermal insulation, protecting against harshest temperature environments

Gripping handles to put easier the boots

Increased protection of the malleoli

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy