Delta Plus KEMIS S4 CI SRC Blue, White Stainless Steel Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011, EN
- RS Stock No.:
- 230-5272
- Mfr. Part No.:
- KEMISS4BC45
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP3,078.53
(exc. VAT)
PHP3,447.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,078.53 |
*price indicative
- RS Stock No.:
- 230-5272
- Mfr. Part No.:
- KEMISS4BC45
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | KEMIS S4 CI SRC | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Closure Type | None | |
| Colour | Blue, White | |
| Safety Toe Type | Stainless Steel | |
| Resistance Features | Water Resistant, Slip Resistant, Cold Resistant, Shock Resistant | |
| Additional Safety Features | A | |
| Size JP/CN | 29 | |
| Size US | 11.5 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011, EN ISO 20344:2011, CE | |
| Sole Material | PVC | |
| Upper Material | PVC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series KEMIS S4 CI SRC | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Closure Type None | ||
Colour Blue, White | ||
Safety Toe Type Stainless Steel | ||
Resistance Features Water Resistant, Slip Resistant, Cold Resistant, Shock Resistant | ||
Additional Safety Features A | ||
Size JP/CN 29 | ||
Size US 11.5 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011, EN ISO 20344:2011, CE | ||
Sole Material PVC | ||
Upper Material PVC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Upper: PVC. Lining: cotton jersey. Insock: Removable, washable and insulating. Rear removal lug. Protective toe cap: stainless steel. Sole: PVC - Nitrile.
"Cold Insulation" insulating felt insock" Ideal for professions in refrigerated atmospheres
Rear lug allows easy removal of the boot after a day's work
Related links
- Delta Plus KEMIS S4 CI SRC Blue EU 41 EN ISO 20345:2011, EN ISO
- Delta Plus KEMIS S4 CI SRC Blue EU 36 EN ISO 20345:2011, EN ISO
- Delta Plus KEMIS S4 CI SRC Blue EU 42 CE EN
- Delta Plus KEMIS S4 CI SRC Blue EU 39 CE EN
- Delta Plus KEMIS S4 CI SRC Blue EU 35 CE EN
- Delta Plus KEMIS S4 CI SRC Blue EU 37 EN ISO 20345:2011 EN
- Delta Plus KEMIS S4 CI SRC Blue EU 44 EN ISO 20345:2011
- Delta Plus KEMIS S4 CI SRC White EU 38 EN ISO 20345:2011, EN ISO
