Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 4, EU 37

Subtotal (1 pair)*

PHP12,677.01

(exc. VAT)

PHP14,198.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP12,677.01

*price indicative

RS Stock No.:
466-402
Mfr. Part No.:
6734337
Manufacturer:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Product Type

Safety Boots

Series

67343

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black

Safety Toe Type

Composite

Midsole Material

Non-Metallic

Resistance Features

Heat Resistant, Penetration Resistant, Chemical Resistant, Oil Resistant, Water Resistant, Hydrocarbon Resistant

Size US

5

Additional Safety Features

Loop Holds Tongue in Place, Agile Ankle Guard & Reinforced Heel, Gusseted Tongue with Microfibre Textile, Rubber Scuff Cap, All-Terrain Sole Profile, Flexible & Compact Foam Around Ankle and Achilles Tendon

Safety Rating EN ISO 20345

Yes

Upper Material

Microfibre

Standards/Approvals

No

Sole Material

Rubber, Ethylene Vinyl Acetate

RoHS Status: Exempt

COO (Country of Origin):
VN
The Uvex Shoes are ideal for humid outdoor environments and demanding sectors such as utilities, construction, civil engineering, oil & gas, heavy industry, rail, ports, defence, agriculture, and green spaces. They feature a MACSOLE ADVENTURE 3.0 rubber sole with a MACABSORB EVA insert in the forefoot and heel, delivering excellent shock absorption, flexibility, and grip (SR), along with resistance to oil, hydrocarbons, chemicals, and contact heat up to 300°C. The ergonomic sole supports natural foot movement, while the all-terrain profile disperses debris for better traction. A rubber scuff cap protects the upper, prolonging the product’s life.

Durable

Breathable and waterproof

Gusseted tongue with microfiber textile to keep dirt and liquid out

Metal free toe cap

Penetration resistant midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy