Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 11, EU 46 EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO
- RS Stock No.:
- 466-414
- Mfr. Part No.:
- 6734346
- Manufacturer:
- Heckel
Subtotal (1 pair)*
PHP13,944.71
(exc. VAT)
PHP15,618.08
(inc. VAT)
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP13,944.71 |
*price indicative
- RS Stock No.:
- 466-414
- Mfr. Part No.:
- 6734346
- Manufacturer:
- Heckel
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67343 | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | 100% Metal Free, Flexible & Compact Ankle Padding, Rubber Scuff Cap, Gusseted Tongue, Agile Ankle Guard & Reinforced Heel, Loop Holds Tongue in Place, Anatomical | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Oil Resistant, Moisture Resistant, Penetration Resistant, Waterproof, Heat Resistant, Abrasion Resistant, Chemical Resistant, Water Resistant, Hydrocarbon Resistant | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO 20345:2011 S3 CI HI WR HRO SRC | |
| Sole Material | Ethylene Vinyl Acetate | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67343 | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features 100% Metal Free, Flexible & Compact Ankle Padding, Rubber Scuff Cap, Gusseted Tongue, Agile Ankle Guard & Reinforced Heel, Loop Holds Tongue in Place, Anatomical | ||
Midsole Material Non-Metallic | ||
Resistance Features Oil Resistant, Moisture Resistant, Penetration Resistant, Waterproof, Heat Resistant, Abrasion Resistant, Chemical Resistant, Water Resistant, Hydrocarbon Resistant | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345:2022 S7L FO CI HI HRO SR SC, EN ISO 20345:2011 S3 CI HI WR HRO SRC | ||
Sole Material Ethylene Vinyl Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
Related links
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 9 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 6.5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 3.5 EN ISO
- Heckel 67343 Black Composite Toe Capped Unisex Safety Boots 10 EN ISO
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 13 REACH
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 9.5 EN
- Heckel 67303 Brown Non-Metallic Toe Capped Unisex Safety Boots 6.5 EN ISO 20345:2022 S3L FO CI HI HRO SC
- V12 Footwear V2145 Black Composite Toe Capped Women's Safety Boots 6 EN ISO 20345:2022 S7L FO HRO LG SR
